Ebm-Papst 4412F/2M-504 technical specifications.
| Airflow | 80.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Noise Level | 38 dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4400F |
| Speed | 2400RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412F/2M-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.