Axial DC fan, 12V operating supply voltage, delivering 100.1 CFM airflow at 2900 RPM. Features Sintec bearing for reliable operation and a plastic construction with flange mounting. With a power consumption of 5.3W, this fan operates within a temperature range of -4°C to 140°C and produces a noise level of 43dBA. Dimensions are 119mm x 119mm x 25mm.
Ebm-Papst 4412FG technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 5.3W |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.375lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.