12VDC axial fan, 119mm x 25mm, delivers 67.1 CFM airflow at 1950 RPM. Features sleeve bearing, plastic construction, and lead-free design. Operates from -4°C to 167°C with 2W power consumption. Approved for UL, CSA, VDE, and CE standards.
Ebm-Papst 4412FGML technical specifications.
| Airflow | 67.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 4400F |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FGML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.