
The 4412FMD fan from Ebm-Papst features an airflow of 82CFM and a voltage rating of 12V. It has a maximum power dissipation of 3.2W and is constructed with an axial package and ball bearing. The fan is lead-free and has a noise level of 38dBA. It is available in a package quantity of 25 and is suitable for use in a variety of applications.
Ebm-Papst 4412FMD technical specifications.
| Airflow | 82CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Series | 4400F |
| Size | 119mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.38lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
