Ebm-Papst 4412FML technical specifications.
| Airflow | 67.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 32dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 2W |
| RPM | 1950RPM |
| Series | 4400F |
| Size | 119mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
