
High-speed 12V DC axial fan with ball bearing for efficient thermal management. Delivers 141.3 CFM airflow at 4300 RPM, operating within a 7V to 14V range. Features a durable plastic construction with dimensions of 119mm x 119mm x 38mm. Rated for 8.6W max power dissipation and a noise level of 50dBA. Suitable for operation between -4°C and 70°C, with lead termination and flange mounting.
Ebm-Papst 4412H technical specifications.
| Airflow | 141.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.6W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 8.9W |
| Radiation Hardening | No |
| RPM | 4300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 4300RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
