12V DC axial fan delivering 88.4 CFM airflow at 2700 RPM. Features durable ball bearings, a plastic housing, and tin-plated contacts. Operates within a temperature range of -4°C to 70°C with a maximum power consumption of 2.5W. Mountable via flanges, this fan offers a noise level of 37 dBA and terminates with lead wires.
Ebm-Papst 4412L technical specifications.
| Airflow | 88.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.2W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 2700RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.