Ebm-Papst 4412ML technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 42dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.2W |
| Reach SVHC Compliant | No |
| Series | 4400 |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.