
Ebm-Papst 4414F/17MD-182 technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Noise | 43dBA |
| RPM | 2900RPM |
| Series | 4400F |
| Termination | 3 Wire Leads |
| Weight | 0.39lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414F/17MD-182 to view detailed technical specifications.
No datasheet is available for this part.