The 4414F/17MD00182 fan from Ebm-Papst features a ball bearing design with a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 5W and a noise level of 43dBA. The fan operates at 2900RPM and has a lifespan of 60000 hours. It meets the safety standards of UL, CSA, VDE, and CE, and is available with 3-wire leads.
Ebm-Papst 4414F/17MD00182 technical specifications.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Noise | 43dBA |
| RPM | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.39lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 4414F/17MD00182 to view detailed technical specifications.
No datasheet is available for this part.