
Compact axial fan, 119mm size, delivering 100.1 CFM airflow. Features ball bearing for durability and operates at 2900 RPM. 24 VDC supply voltage with 5W power consumption. Plastic construction with screw mounting, suitable for operating temperatures from -4°C to 140°C. 25mm depth and 3-wire lead termination.
Ebm-Papst 4414F/2 technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Screw |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414F/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
