Ebm-Papst 4414F-F00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Plug 'n' Play |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414F-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.