Ebm-Papst 4414F-RS0 technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise Level | 43dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 5W |
| Series | 4400 |
| Speed | 2900RPM |
| Termination | Connector |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414F-RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.