
Axial DC fan with Sintec sleeve bearing, delivering 100.1 CFM airflow at 2900 RPM. Features a 24VDC operating voltage, 5W power consumption, and a 43dBA noise level. Dimensions are 119mm x 119mm x 25mm, with a maximum operating temperature of 60°C. Mounts via flanges and utilizes lead termination.
Ebm-Papst 4414FG technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 43dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
