
Axial DC fan with 1600 RPM speed, delivering 55.4 CFM airflow. Features ball bearings for durability and operates at 24V with 1W power consumption. Constructed from plastic with a 119mm size, it offers flange mounting and lead termination. Maximum operating temperature reaches 167°C, with a noise level of 26dBA.
Ebm-Papst 4414FL technical specifications.
| Airflow | 55.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 26dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| RPM | 1600RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 1600RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.