
Axial DC fan delivering 132.4 CFM airflow at 5400 RPM. Features ball bearings for durability and operates on a 24V supply voltage, consuming 12W of power. Constructed from black plastic with a 119mm x 119mm x 25mm frame, it mounts via flanges and has a 310mm lead length. Operates within a temperature range of -4°C to 158°C, producing 55 dBA noise.
Ebm-Papst 4414FNH technical specifications.
| Airflow | 132.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5400RPM |
| Series | 4400FN |
| Size | 119mm |
| Speed | 5400RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414FNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
