Ebm-Papst 4414HH technical specifications.
| Airflow | 167.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Noise | 55dBA |
| Reach SVHC Compliant | No |
| RPM | 5000RPM |
| Series | 4400 |
| Termination | 2 Wire Leads |
| Weight | 0.553lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
