Axial DC fan featuring ball bearing for enhanced durability. Delivers 88.3 CFM airflow at 37 dBA noise level, operating at 24V with a voltage range of 18V to 28V. Dimensions are 119mm x 119mm x 38mm, with a speed of 2700 RPM and 2.5W power consumption. Suitable for operating temperatures from -20°C to 70°C, with wire lead termination and flange mounting.
Ebm-Papst 4414L technical specifications.
| Airflow | 88.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4400 |
| Size | 119mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 8.81849oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.