
119mm x 119mm x 38mm DC axial fan, operating at 24V, delivers 108.3 CFM airflow at 3300 RPM. Featuring durable ball bearings and a plastic construction, this fan offers a wide operating temperature range from -4°C to 167°C. With a maximum power dissipation of 4.1W and a noise level of 42dBA, it is designed for efficient thermal management. Mounting is facilitated by flanges, and termination is via 2 wire leads.
Ebm-Papst 4414M technical specifications.
| Airflow | 108.3CFM |
| Bearing Type | Ball |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.1W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise Level | 42dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
