The 4418F/2 fan from Ebm-Papst features a maximum airflow of 100CFM and a maximum operating temperature of 140°C. It has a ball bearing type and a series designation of 4400F. The fan's power dissipation is limited to 5.4W and it operates at a speed of 2900RPM. It is supplied with 3-wire leads for easy connection.
Ebm-Papst 4418F/2 technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.4W |
| Noise | 43dBA |
| RPM | 2900RPM |
| Series | 4400F |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418F/2 to view detailed technical specifications.
No datasheet is available for this part.
