Axial DC fan delivering 141.3 CFM airflow at 4300 RPM. Features ball bearings for durability and operates on a 48V supply voltage with 8.6W power consumption. Constructed from plastic with dimensions of 119mm x 119mm x 38mm, this fan mounts via flanges and has a noise level of 50dBA. It operates within a temperature range of -4°C to 70°C and utilizes 2 wire leads for termination.
Ebm-Papst 4418H technical specifications.
| Airflow | 141.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.6W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise Level | 50dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 8.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 4300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.