Ebm-Papst 4482FM technical specifications.
| Airflow | 82CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dBA |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Series | 4400F |
| Termination | Terminals |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.38lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4482FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.