Ebm-Papst 4484FD technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Series | 4400F |
| Size | 119mm |
| Termination | Quick Connect |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.38lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4484FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.