Axial fan, 119mm x 38mm, delivers 88.8 CFM airflow at 2700 RPM. Features Sintec bearing for reliable operation, with a voltage rating of 115VAC and 60 Hz operating frequency. Designed for thermal management, this fan operates within a temperature range of 14°C to 149°C and has a maximum power dissipation of 16W. Terminals facilitate easy connection, and mounting is achieved via flanges.
Ebm-Papst 4530N technical specifications.
| Airflow | 88.8CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2700RPM |
| Series | 4000N |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4530N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.