Ebm-Papst 4530ZW technical specifications.
| Airflow | 70.5CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Frequency | 60Hz |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dBA |
| Operating Frequency | 60 Hz |
| RPM | 2000RPM |
| Series | 4000Z |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4530ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
