Ebm-Papst 4536Z technical specifications.
| Airflow | 70.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2000RPM |
| Series | 4000Z |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4536Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.