
Axial AC fan, 230V operating voltage, delivering 85.2 CFM airflow at 2550 RPM. Features sleeve bearing, aluminium construction, and a 119mm x 119mm x 38mm axial package. Operates within a temperature range of 14°C to 55°C with a maximum power dissipation of 16.5W. Noise level is 44 dBA.
Ebm-Papst 4550N technical specifications.
| Airflow | 85.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16.5W |
| Mount | Flanges |
| Noise | 44dBA |
| Noise (dB) | 44dB |
| Noise Level | 44 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 16.5W |
| Radiation Hardening | No |
| RPM | 2550RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 2550RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4550N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.