
Axial fan, 119mm x 38mm, delivering 106 CFM airflow at 3100 RPM. Features sleeve bearing, metal construction, and terminal termination. Operates at 115VAC, 60Hz with 18W power consumption. Approved by UL, CSA, and VDE, with an operating temperature range of 14°C to 60°C and a noise level of 50 dBA.
Ebm-Papst 4600N technical specifications.
| Airflow | 106CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise (dB) | 50dB |
| Noise Level | 50 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4600N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
