Ebm-Papst 4600N-466 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 50dBA |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000N |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst 4600N-466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
