Ebm-Papst 4600N-KR1 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise Level | 50dBA |
| Operating Supply Voltage | 115V |
| Power Consumption | 18W |
| Speed | 3100RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4600N-KR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.