
Axial AC fan with ball bearing, delivering 106 CFM airflow at 115V. Features a metal construction with dimensions of 119 x 119 x 38mm, operating at 3100 RPM and producing 51 dBA noise. Maximum operating temperature is 90°C with 18W power consumption. Mounts via flanges and terminates with terminals.
Ebm-Papst 4606X technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51dBA |
| Operating Frequency | N/A |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4600X |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
