
Axial AC fan, 115V, 60Hz, delivering 105.9 CFM airflow at 3100 RPM. Features ball bearing construction for durability and a metal housing with flange mounting. Operating temperature range from -40°C to 85°C, with 18W power consumption and 45dBA noise level. UL, CSA, and VDE approved, with terminal termination.
Ebm-Papst 4606Z technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Operating Frequency | 60Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Consumption | 18W |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000Z |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.19lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
