
119mm axial fan with 105.9 CFM airflow and 45 dBA noise level. Features ball bearings, metal construction, and operates at 115VAC, 60Hz, drawing 18W. Suitable for operation between -40°C and 185°C, with UL, CSA, and VDE approvals. Termination via wire leads.
Ebm-Papst 4606ZH technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 60Hz |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Noise | 45dBA |
| Noise Level | 45dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 18W |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000Z |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Thickness | 38mm |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606ZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
