Ebm-Papst 4606ZW technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000Z |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
