Ebm-Papst 4606ZWU-879 technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17W |
| Noise | 42dBA |
| Noise Level | 45dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Power Consumption | 18W |
| Ratings | IP65, Water Resistant, Dust Tight |
| RPM | 3100RPM |
| Series | 4000ZU |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606ZWU-879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
