Ebm-Papst 4650N-465 technical specifications.
| Airflow | 94.1CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 46dBA |
| Ratings | IP54, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 4000N |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650N-465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
