The 4650N-KR0 fan from Ebm-Papst features a sleeve bearing and operates at a maximum speed of 2650RPM. It has a power consumption of 19W and an operating supply voltage of 230V. The fan's package is axial in design and is made of metal. It can operate within a temperature range of -10°C to 55°C. The fan's airflow is 94.2CFM, and it produces a noise level of 46dBA.
Ebm-Papst 4650N-KR0 technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Noise Level | 46dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Speed | 2650RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650N-KR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.