Ebm-Papst 4650NR technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 50Hz |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Noise Level | 46dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Reach SVHC Compliant | No |
| Series | 4000N |
| Speed | 2650RPM |
| Termination | Flat |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650NR to view detailed technical specifications.
No datasheet is available for this part.
