Ebm-Papst 4650TA technical specifications.
| Airflow | 81.2CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 41dBA |
| Noise Level | 41 dB |
| Operating Frequency | 50 Hz |
| RPM | 2550RPM |
| Series | 4600TA |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 0.948lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
