Ebm-Papst 4656EZ technical specifications.
| Airflow | 83.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Noise | 42dBA |
| Noise Level | 40dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Reach SVHC Compliant | No |
| RPM | 2950RPM |
| Speed | 2650RPM |
| Termination | 2 Wire Leads |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
