The 4656N-KR1 axial fan from Ebm-Papst features a ball bearing design and operates within a temperature range of -40°C to 85°C. It has a maximum airflow of 94.2CFM and a noise level of 47dBA. The fan measures 38mm in depth and 119mm in both height and width, and is constructed from metal. It consumes 19W of power when operating at 230V.
Ebm-Papst 4656N-KR1 technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Level | 47dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Speed | 2650RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656N-KR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.