
AC fan with tubeaxial construction, delivering 106 CFM airflow at 2650 RPM. Features ball bearings for durability and a metal housing. Operates at 230V AC, consuming 18W, with a maximum operating temperature of 90°C. This axial fan, sized at 120mm, mounts via flanges and has a depth of 38mm.
Ebm-Papst 4656X technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 40dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Power Consumption | 18W |
| Reach SVHC Compliant | No |
| Series | 4600X |
| Size | 120mm |
| Speed | 2650RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
