The 4656Z-853 is a general purpose fan with an airflow of 106CFM and a noise level of 40dBA. It operates at a speed of 2650RPM and has a maximum operating temperature of 75°C. The fan is designed for use with a voltage rating of 230V at a frequency of 50Hz. It features a ball bearing and is constructed from metal.
Ebm-Papst 4656Z-853 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Frequency | 50Hz |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Noise Level | 40dBA |
| Speed | 2650RPM |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 540g |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656Z-853 to view detailed technical specifications.
No datasheet is available for this part.
