
Axial AC fan delivering 94.2 CFM airflow at 2650 RPM. Features durable ball bearings, a metal construction, and operates on 230V AC at 50Hz. Designed for a wide temperature range from -40°C to 167°C, with a maximum power consumption of 19W. Mountable via flanges, this fan offers a noise level of 40dBA and is lead-free.
Ebm-Papst 4656ZW technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 40dBA |
| Noise Level | 40dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| RPM | 2650RPM |
| Series | 4000Z |
| Speed | 1700RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
