
Axial AC fan delivering 106 CFM airflow with 95 Pa static pressure. Features sleeve bearings, metal construction, and operates at 2950 RPM. Designed for 230V AC supply, with a power consumption of 18W and a maximum operating temperature of 140°C. Includes wire lead termination and flange mounting, with dimensions of 119mm x 119mm x 38mm.
Ebm-Papst 4660N technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 47dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2950RPM |
| Series | 4000N |
| Static Pressure | 95Pa |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 500mV |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4660N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
