Ebm-Papst 4800AX technical specifications.
| Airflow | 57CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Power Dissipation | 9W |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4000AX |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4800AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.