
Axial fan, 119mm x 38mm, delivering 61.7 CFM airflow at 1800 RPM. Features sleeve bearing, metal construction, and operates on 115VAC at 60 Hz. Rated for 12W max power dissipation, with a noise level of 28 dBA. Approvals include UL, CSA, and VDE, with an operating temperature range of 14°C to 70°C.
Ebm-Papst 4800Z technical specifications.
| Airflow | 61.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dBA |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1800RPM |
| Series | 4000Z |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4800Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.