Ebm-Papst 4850AX technical specifications.
| Airflow | 57CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 9W |
| Noise | 32dBA |
| Series | 4000AX |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4850AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.