General purpose AC axial fan delivering 58.9 CFM airflow at 26 dBA noise level. Features a durable metal construction with Sintec bearings for reliable operation. Designed for 230V AC supply at 50 Hz, with a maximum power consumption of 13W. Operates across a temperature range of 14°C to 149°C, suitable for various thermal management applications. Mounting is facilitated via flanges, and termination is via leads.
Ebm-Papst 4850ZW technical specifications.
| Airflow | 58.9CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Power Consumption | 13W |
| Radiation Hardening | No |
| RPM | 1700RPM |
| Series | 4000Z |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4850ZW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.