This steel mounting clip is 137mm in diameter, 167.5mm wide, and 152mm in height. It is made from steel, passivated, and galvanized. The clip is available in a lead-free version and is packaged in bulk. It is not designed for radiation hardening applications.
Ebm-Papst 51019-2-4039 technical specifications.
| Color | Blue |
| Diameter | 137mm |
| Height | 152mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Material | Steel, Passivated, Galvanized |
| Mount | Wire |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 6mm |
| Width | 167.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 51019-2-4039 to view detailed technical specifications.
No datasheet is available for this part.